RS PRO 500 mm Black, Yellow Cable Cover in Rubber
- RS Stock No.:
- 252-2832
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€117.80
(exc. VAT)
€144.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.80 |
*price indicative
- RS Stock No.:
- 252-2832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Sub Type | Cable Protector | |
| Width | 500mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 500mm | ||
Sub Type Cable Protector | ||
Width 500mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro high resistance cable gland intersection are made from rubber and polyethylene. It can resist up to 15 tons per axle. It has three cable grooves of 58 x 52 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.
Length is 500 mm
Width is 500 mm
Height is 48 mm
Color is black and yellow
Related links
- RS PRO 500 mm Black 35 mm ID
- RS PRO 600 mm Black, Yellow Cable Cover in Rubber
- RS PRO 250 mm Black, Yellow Cable Cover in Rubber
- RS PRO 150 mm Black 20 mm ID
- Viso 500 mm Black Thermoplastic, 65 mm ID
- RS PRO 500 mm Black, White Cable Cover in Rubber
- RS PRO 500 mm Black 50 mm ID
- RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID
