Knipex 135 mm Red, Black Cable Cover in Plastic, 50 mm ID
- RS Stock No.:
- 267-3334
- Mfr. Part No.:
- 98 66 50
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 267-3334
- Mfr. Part No.:
- 98 66 50
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Inside Diameter | 50mm | |
| Product Type | Cable Cover | |
| Length | 135mm | |
| Sub Type | Conical | |
| Width | 61mm | |
| Colour | Red, Black | |
| Material | Plastic | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | 98 66 50 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Inside Diameter 50mm | ||
Product Type Cable Cover | ||
Length 135mm | ||
Sub Type Conical | ||
Width 61mm | ||
Colour Red, Black | ||
Material Plastic | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series 98 66 50 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 66 50 Self-Clamping Slip-On Cap 135 mm
98 66 50 Self-Clamping Slip-On Cap To cover bare live cable ends. Inside dia.50mm
Technical attributes
To Cover Bare Live Cable Ends
Related links
- Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 30 mm ID
- Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm
- Knipex Red Plastic Protection Cap 80 mm 16mm
