Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
- RS Stock No.:
- 267-3330
- Mfr. Part No.:
- 98 66 20
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
In Stock
- Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 267-3330
- Mfr. Part No.:
- 98 66 20
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cover | |
| Inside Diameter | 20mm | |
| Length | 100mm | |
| Width | 27mm | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | DIN VDE 0680-1 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cover | ||
Inside Diameter 20mm | ||
Length 100mm | ||
Width 27mm | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series DIN VDE 0680-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 66 20 Self-Clamping Slip-On Cap 100 mm
98 66 20 Self-Clamping Slip-On Cap To cover bare live cable ends. Inside dia.20mm
Technical attributes
To Cover Bare Live Cable Ends
Related links
- Knipex 100 mm Red Cable Cover in Plastic, 30 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Red Plastic Protection Cap 80 mm 16mm
