Viso 800 mm Black, Yellow Cable Cover in Rubber, TPE, 90 mm ID
- RS Stock No.:
- 282-4751
- Mfr. Part No.:
- CPTRUCK30
- Manufacturer:
- Viso
Subtotal (1 unit)*
€235.86
(exc. VAT)
€290.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.86 |
*price indicative
- RS Stock No.:
- 282-4751
- Mfr. Part No.:
- CPTRUCK30
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Cable Cover | |
| Inside Diameter | 90mm | |
| Length | 800mm | |
| Sub Type | Corner 30° for Cptruck Cable Protector | |
| Width | 544mm | |
| Colour | Black, Yellow | |
| Material | Rubber, TPE | |
| Standards/Approvals | No | |
| Series | CPT | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Cable Cover | ||
Inside Diameter 90mm | ||
Length 800mm | ||
Sub Type Corner 30° for Cptruck Cable Protector | ||
Width 544mm | ||
Colour Black, Yellow | ||
Material Rubber, TPE | ||
Standards/Approvals No | ||
Series CPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso 30 degree corner for cable bridge made from black and yellow rubber. This corner piece accommodates a cable bridge with 4 channels, featuring dimensions of 2 x 90mm and 2 x 60mm. It resists the passage of vehicles and possibility of fixing with 3 optional asphalt or concrete fixing.
Rigid straight element
Can resist up to 50 tons
