RS PRO 9 m Black Cable Cover in Rubber
- RS Stock No.:
- 298-3496
- Mfr. Part No.:
- 26101312
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€167.57
(exc. VAT)
€206.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | €167.57 |
| 15 - 49 | €159.19 |
| 50 + | €150.80 |
*price indicative
- RS Stock No.:
- 298-3496
- Mfr. Part No.:
- 26101312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 9m | |
| Width | 88mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Multi Compartment | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 9m | ||
Width 88mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Multi Compartment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SnapFit® BNC Cable Protectors
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
Prevents accidents caused by loose leads
Low smoke, non toxic and low fume emission levels in the event of a fire
Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards
Tested for non-conductivity and conforms to BS903-C5 at 500 volts
Note
"The widths of profiles BNC1, BNC2 and BNC3 are: BNC1 (30.83mm), BNC2 (40.88mm) and BNC3 (50.108mm)."
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V
Related links
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 9 m Black 30 mm ID
- RS PRO 9 m Black 14 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
