RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS Stock No.:
- 787-4861
- Mfr. Part No.:
- 2660680
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €40.08 |
| 15 - 49 | €38.09 |
| 50 + | €36.08 |
*price indicative
- RS Stock No.:
- 787-4861
- Mfr. Part No.:
- 2660680
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 14mm | |
| Product Type | Cable Cover | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 68mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 14mm | ||
Product Type Cable Cover | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 68mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Cable Protector of Cable Safe RO series are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Related links
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black 14 mm ID
- RS PRO 3 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Beige Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Yellow 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
