CMP Black Nylon Cable Gland Locknut, PG9 Thread
- RS Stock No.:
- 127-439
- Mfr. Part No.:
- PG9LN 2B PACK 25
- Manufacturer:
- CMP
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 25
€7.93
(exc. VAT)
€9.75
(inc. VAT)
- RS Stock No.:
- 127-439
- Mfr. Part No.:
- PG9LN 2B PACK 25
- Manufacturer:
- CMP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CMP | |
| Product Type | Cable Gland Locknut | |
| Material | Nylon | |
| Thread Size | PG9 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CMP | ||
Product Type Cable Gland Locknut | ||
Material Nylon | ||
Thread Size PG9 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Black PG Locknuts
A selection of 1.5 mm pitch PG Polyamide locknuts.
Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE
Related links
- CMP Black Nylon Cable Gland Locknut, PG16 Thread
- CMP Black Nylon Cable Gland Locknut, PG29 Thread
- CMP Black Nylon Cable Gland Locknut, PG11 Thread
- Molex Brass Cable Gland Locknut, PG9 Thread
- Phoenix Contact Grey PG9 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG9 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SES Sterling Brass Cable Gland Locknut, PG9 Thread

