SES Sterling Brass Cable Gland Locknut, PG9 Thread

Image representative of range

Get a bulk buy discount

Add 5 more to save €1.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 73 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€7.01€0.701-
5 - 9€6.65€0.665€1.80
10 +€6.40€0.64€6.10

*price indicative

RS Stock No.:
161-2979
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Gland Locknut

Material

Brass

Thread Size

PG9

Standards/Approvals

No

COO (Country of Origin):
CH

Hexagonal locknuts


For fitting of all types of grommets and cable glands onto panels or partitions.

Their hexagonal shape allows them to be tightened using a standard spanner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy