Pflitsch Nickel Nickel Plated Brass Locknut, M20 x 1.5 Thread
- RS Stock No.:
- 834-739
- Mfr. Part No.:
- 220/5
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
New product - Preorder today
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.50 | €0.50 |
*price indicative
- RS Stock No.:
- 834-739
- Mfr. Part No.:
- 220/5
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Nickel Plated Brass | |
| Product Type | Locknut | |
| Thread Size | M20 x 1.5 | |
| Colour | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 220 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Nickel Plated Brass | ||
Product Type Locknut | ||
Thread Size M20 x 1.5 | ||
Colour Nickel | ||
Standards/Approvals RoHS | ||
Series 220 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut is a precision-engineered fastening solution designed for metric threads. Its brass construction ensures reliable performance and compatibility with a multitude of applications requiring secure connections.
Manufactured from high-quality brass for durability and corrosion resistance
Designed to metric standards as per EN 60423 for consistent performance
Features a mounting height of 3.0 mm for effective assembly
Compatible with spanner width dimensions of 24 x 26.7 mm
Related links
- Unilite Nickel Nickel Plated Brass Locknut, M32 x 1.5 Thread
- Unilite Nickel Nickel Plated Brass Locknut, M25 x 1.5 Thread
- Unilite Nickel Nickel Plated Brass Locknut, M16 x 1.5 Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- Unilite Stainless Steel Stainless Steel Locknut, M20 x 1.5 Thread
- Unilite Light Grey Polyamide Locknut, M20 x 1.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread
