Hummel Grey Polyamide Cable Gland Locknut
- RS Stock No.:
- 555-489
- Distrelec Article No.:
- 304-54-365
- Mfr. Part No.:
- 1.262.1300.11
- Manufacturer:
- Hummel
Image representative of range
Subtotal (1 pack of 100 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.15 | €0.112 |
*price indicative
- RS Stock No.:
- 555-489
- Distrelec Article No.:
- 304-54-365
- Mfr. Part No.:
- 1.262.1300.11
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Hummel Grey Cable Gland Locknut
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver M25 Thread
- Lapp Light Grey Polyamide Cable Gland Locknut IP68
