Pflitsch Nickel Nickel Plated Brass Locknut, M32 x 1.5 Thread
- RS Stock No.:
- 834-741
- Mfr. Part No.:
- 232/5
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€4.38
(exc. VAT)
€5.39
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.38 | €0.876 |
*price indicative
- RS Stock No.:
- 834-741
- Mfr. Part No.:
- 232/5
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Nickel Plated Brass | |
| Product Type | Locknut | |
| Thread Size | M32 x 1.5 | |
| Colour | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 232 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Nickel Plated Brass | ||
Product Type Locknut | ||
Thread Size M32 x 1.5 | ||
Colour Nickel | ||
Standards/Approvals RoHS | ||
Series 232 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut is a precision-engineered component designed for metric threads, MADE from nickel-plated brass to ensure durability and reliability in various settings.
Manufactured according to EN 60423 for metric threading
Nickel-plated finish enhances corrosion resistance and longevity
Versatile locking mechanism provides secure fastening in multiple applications
Suitable for use in temperatures ranging from -40°C to +150°C
Related links
- Unilite Nickel Nickel Plated Brass Locknut, M20 x 1.5 Thread
- Unilite Nickel Nickel Plated Brass Locknut, M25 x 1.5 Thread
- Unilite Nickel Nickel Plated Brass Locknut, M16 x 1.5 Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Unilite Stainless Steel Stainless Steel Locknut, M32 x 1.5 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Unilite Light Grey Polyamide Locknut, M32 x 1.5 Thread
