Pflitsch Light Grey Polyamide Locknut, M25 x 1.5 Thread
- RS Stock No.:
- 834-749
- Mfr. Part No.:
- 1420/225
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1.12 | €0.224 |
*price indicative
- RS Stock No.:
- 834-749
- Mfr. Part No.:
- 1420/225
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Polyamide | |
| Product Type | Locknut | |
| Thread Size | M25 x 1.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423 | |
| Series | 1420 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Polyamide | ||
Product Type Locknut | ||
Thread Size M25 x 1.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423 | ||
Series 1420 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut designed for metric threads and crafted from Durable polyamide, providing excellent resistance to various environmental conditions.
Temperature range of –40 °C to +100 °C for versatile use
Light grey (RAL 7035) colour provides a NEUTRAL aesthetic
Constructed from glass Fibre reinforced polyamide for enhanced strength
Compatible with metric threads according to EN 60423
Related links
- Pflitsch Light Grey Polyamide Locknut, M16 x 1.5 Thread
- Pflitsch Light Grey Polyamide Locknut, M32 x 1.5 Thread
- Pflitsch Light Grey Polyamide Locknut, M20 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M25 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M20 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M32 x 1.5 Thread
- Pflitsch Nickel Nickel Plated Brass Locknut, M25 x 1.5 Thread
- Pflitsch Zinc Die Cast Locknut, M25 x 1.5 Thread
