Pflitsch Black Fibre Reinforced Polyamide Locknut, M32 x 1.5 Thread

Image representative of range

Subtotal (1 bag of 10 units)*

€25.38

(exc. VAT)

€31.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€25.38€2.538

*price indicative

RS Stock No.:
834-699
Mfr. Part No.:
1420/232uGGM
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Locknut

Material

Fibre Reinforced Polyamide

Thread Size

M32 x 1.5

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60423

Series

UNI

COO (Country of Origin):
DE
The Unilite splittable lock nut designed for secure fastening in various applications. Its robust construction allows for reliable performance in challenging environments while maintaining accessibility for installations and retrofitting.

Moulded from Durable zinc die casting for increased strength

Versatile metric thread complying with EN 60423 for seamless integration

Temperature range of -40 °C to +100 °C ensures adaptability in diverse conditions

Available in grey and black for compatibility with various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy