TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M20 x 1.5 Thread
- RS Stock No.:
- 861-876
- Mfr. Part No.:
- 1SNG607009R0000
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.49 | €0.09 |
*price indicative
- RS Stock No.:
- 861-876
- Mfr. Part No.:
- 1SNG607009R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Polyamide 6 Fibre Glass | |
| Product Type | Locknut | |
| Thread Size | M20 x 1.5 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2 | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Polyamide 6 Fibre Glass | ||
Product Type Locknut | ||
Thread Size M20 x 1.5 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2 | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity robust lock-nut designed for securing cable glands within various applications, ensuring reliable performance in demanding environments.
Constructed for reliable integrity with a M20x1.5 thread size, ensuring a snug fit
Offers versatility with a minimum diameter specification of 28.6mm
Boasts Durable material composition, capable of withstanding mechanical stresses
Designed to facilitate easy installation with precise dimensions
Related links
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M40 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M16 x 1.5 Thread
- TE Connectivity Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Light Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, PG 9 Thread
- TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
