TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.93

(exc. VAT)

€7.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€5.93€0.593-
5 - 9€5.46€0.5467%
10 +€4.92€0.49217%

*price indicative

RS Stock No.:
861-889
Mfr. Part No.:
1SNG608003R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Locknut

Material

Brass

Thread Size

M20 x 1.5

Colour

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94HB

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity high-performance M20 metal locking nut designed for reliable connectivity and secure fitment in various applications, ensuring enhanced performance in demanding environments.

M20x1.5 thread design provides a robust connection

Manufactured from brass with nickel plating for increased durability

Optimised dimensions ensure precise fit and compatibility

Weighs only 3.5mm, making it lightweight yet strong

Meets EN 60423 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy