SES Sterling Brass Cable Gland Locknut, PG16 Thread
- RS Stock No.:
- 236-5090
- Manufacturer:
- SES Sterling
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Limited stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.27 | €1.327 | - |
| 5 - 9 | €12.61 | €1.261 | 4% |
| 10 + | €12.24 | €1.224 | 7% |
*price indicative
- RS Stock No.:
- 236-5090
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | PG16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size PG16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Hexagonal locknuts
For fitting of all types of grommets and cable glands onto panels or partitions.
Their hexagonal shape allows them to be tightened using a standard spanner.
Related links
- SES Sterling Brass Cable Gland Locknut, PG21 Thread
- SES Sterling Brass Cable Gland Locknut, PG9 Thread
- SES Sterling Brass Cable Gland Locknut, PG7 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
