Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread

Subtotal (1 pack of 10 units)*

€64.79

(exc. VAT)

€79.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.79€6.479

*price indicative

RS Stock No.:
259-9962
Mfr. Part No.:
7TCA296050R0307
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

M40

Colour

Metallic

Maximum Operating Temperature

350°C

Standards/Approvals

ANSI ASME B1.20.1, DIN 40430, BS3643, EN60423

RoHS Status: Exempt

COO (Country of Origin):
GB
The ABB 1-1/4 inch nickel plated brass locknut has metric thread size M40.

Nickel plated brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy