Entrelec Light Grey Polyamide Cable Gland Locknut, M25 Thread, IP68, IP66
- RS Stock No.:
- 274-8949
- Mfr. Part No.:
- 1SNG607010R0000
- Manufacturer:
- Entrelec
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
Temporarily out of stock
- 1,900 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €0.144 | €7.20 |
| 250 - 450 | €0.133 | €6.65 |
| 500 + | €0.12 | €6.00 |
*price indicative
- RS Stock No.:
- 274-8949
- Mfr. Part No.:
- 1SNG607010R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M25 | |
| Colour | Light Grey | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94, RoHS | |
| Series | 1SNG60701 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M25 | ||
Colour Light Grey | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94, RoHS | ||
Series 1SNG60701 | ||
- COO (Country of Origin):
- TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M40 Thread
