Jacobs Nickel Plated Brass, Nickel Plated Brass Cable Gland Locknut, M63 Thread
- RS Stock No.:
- 288-4201
- Distrelec Article No.:
- 155-18-872
- Mfr. Part No.:
- 50.263M
- Manufacturer:
- Jacobs
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.01 |
*price indicative
- RS Stock No.:
- 288-4201
- Distrelec Article No.:
- 155-18-872
- Mfr. Part No.:
- 50.263M
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Material | Nickel Plated Brass, Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M63 | |
| Distrelec Product Id | 15518872 | |
| Maximum Operating Temperature | -60 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | M63 | |
| Standards/Approvals | REACh Regulation, RoHS | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Material Nickel Plated Brass, Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M63 | ||
Distrelec Product Id 15518872 | ||
Maximum Operating Temperature -60 °C | ||
Minimum Operating Temperature -60 °C | ||
Series M63 | ||
Standards/Approvals REACh Regulation, RoHS | ||
- COO (Country of Origin):
- DE
The hexagonal locknut is designed for secure tightening of cable glands and accessories. With a temperature range up to +200°C, it ensures a reliable connection in various environments.
RoHS compliant
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M63 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- Lapp Grey Brass Cable Gland Locknut, M63 Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M63 x 1.5 mm Thread
- Jacobs Nickel Nickel Plated Brass M50 Thread
- SIB 316 Stainless Steel Cable Gland Locknut, M63 Thread
- SIB Black Polyamide Cable Gland Locknut, M63 Thread
