RS PRO White Polyamide 66 Cable Gland Locknut, M32 Thread, IP68

Subtotal (1 pack of 25 units)*

€24.62

(exc. VAT)

€30.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.62€0.985

*price indicative

RS Stock No.:
822-9827
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Locknut

Material

Polyamide 66

Thread Size

M32

Colour

White

IP Rating

IP68

Standards/Approvals

UL

COO (Country of Origin):
TW

RS PRO Nylon 66 Cable Gland Locknuts, IP68


Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Features and Benefits


  • Cable gland locknut

  • Various thread size available

  • IP68-rated as water-resistant

  • Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance

  • Meets the UL 94V-2 standard for flammability

  • RoHS (Restriction of Hazardous Substances) compliant

  • Applications


  • Machine and equipment manufacturing

  • Automation technology and photovoltaic technology

  • Standards

    UL

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy