RS PRO Black Polyamide 66 Cable Gland Locknut, M32 Thread, IP68
- RS Stock No.:
- 822-9842
- Distrelec Article No.:
- 304-19-833
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.41 | €1.216 |
*price indicative
- RS Stock No.:
- 822-9842
- Distrelec Article No.:
- 304-19-833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide 66 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide 66 | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Black | ||
IP Rating IP68 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Features and Benefits
Applications
Standards
UL
Related links
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Lapp Metallic Silver Stainless Steel Cable Gland Locknut IP68, IP69
- RS PRO Black Polyamide 6 Cable Gland Locknut, M32 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
