HENSEL KBM Series Grey Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max.

Subtotal (1 unit)*

€30.22

(exc. VAT)

€37.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.22

*price indicative

RS Stock No.:
117-594
Mfr. Part No.:
KBM25
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

KBM

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for indoor and outdoor installations, suitable for both normal and harsh environments. With a sealing range of diameter 9 to 17 mm and a tightening torque of 4.0 Nm. It has a glow wire test rating of 960 °C ensuring high fire protection. The unique combi climate design helps reduce condensation and pressure build up, making it ideal for various applications.

IP66 and IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy