WISKA EMSVG Series Silver Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP68

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-384
Distrelec Article No.:
303-73-520
Mfr. Part No.:
EMSVG 25
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Series

EMSVG

Colour

Silver

Material

Polyamide

Product Type

Cable Gland

Thread Size

M25

Minimum Cable Diameter

9 mm

Maximum Cable Diameter

17 mm

IP Rating

IP68

Distrelec Product Id

303-73-520

Hazardous Area Certification

No

Locknut Included

Yes

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy