Phoenix Contact 14151 Series Silver Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68, IP69
- RS Stock No.:
- 280-655
- Mfr. Part No.:
- 1415185
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€92.00
(exc. VAT)
€113.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.00 |
*price indicative
- RS Stock No.:
- 280-655
- Mfr. Part No.:
- 1415185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | 14151 | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, UL E179850, POCC DE.A*98.H12052 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Brass | ||
Colour Silver | ||
Series 14151 | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, UL E179850, POCC DE.A*98.H12052 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a reliable solution for securing and protecting cables in a variety of standard applications. Designed with a robust brass, nickel plated construction, it guarantees weatherproof performance and is ideal for external cable diameters ranging from 16 mm to 28 mm. Additional features such as IP68 and IP69 protection ratings further underscore its reliability in harsh conditions. The ease of installation combined with flexible usage makes this cable gland a perfect choice for both industrial and commercial settings.
Fulfils EU RoHS substance requirements which ensuring compliance
Offers exceptional protection against dust and water ingress
Lightweight yet sturdy design optimizes performance without adding bulk
Designed for easy installation to streamline project efficiency
Compatible with a wide range of cable diameters for versatility
Manufacturer certified for quality assurance in various applications
Related links
- Phoenix Contact 14151 Series Brass Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP69
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 27.9 mm min. IP66 IP69
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact 14151 Series Brass Brass Cable Gland 13 mm min. IP69, IP68
