Phoenix Contact 14151 Series Brass Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP69, IP68

Subtotal (1 unit)*

€51.68

(exc. VAT)

€63.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.68

*price indicative

RS Stock No.:
281-888
Mfr. Part No.:
1415194
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

21mm

Minimum Cable Diameter

13mm

Material

Brass

Colour

Brass

Series

14151

IP Rating

IP69, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, cULus, GOST-R, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is expertly designed for standard applications where robust and reliable performance is paramount. Featuring a brass, nickel plated construction, this product ensures long lasting durability and excellent protection against external elements. With a clamping range suitable for various cable diameters, it accommodates diverse installation needs effectively. A key feature of this cable gland is its external strain relief, which provides enhanced stability and security for connected cables, minimizing the risk of damage.

Halogen free design promotes environmental safety

IP68 and IP69 ratings provide superior protection against dust and water

Compliant with stringent standards offering peace of mind in quality assurance

Brass colour enhances aesthetics while maintaining functional integrity

Robust strain relief mechanism helps prevent cable damage under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy