Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66, IP68, IP69
- RS Stock No.:
- 280-921
- Mfr. Part No.:
- 1424541
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.35
(exc. VAT)
€36.10
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 56 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.35 |
*price indicative
- RS Stock No.:
- 280-921
- Mfr. Part No.:
- 1424541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals E199260 | ||
- COO (Country of Origin):
- TR
Phoenix Contact G-INS Series Cable Gland, 6.5mm Maximum Cable Diameter, M12 Thread size - 1424541
This cable gland is designed for standard applications, featuring robust stainless steel construction. With an external diameter accommodating cables between 3mm and 6.5mm, it ensures a secure connection for a variety of installations. The cable gland is suitable for outdoor use, demonstrating exceptional durability and flexibility across diverse environments.
Features & Benefits
• Stainless steel material provides excellent corrosion resistance
• IP66, IP68, and IP69 ratings ensure protection against moisture ingress
• High-temperature operation range from -40°C to +100°C
• Includes O-ring for enhanced sealing capability
• M12 x 1.5 thread size allows for secure screw connections
• Lightweight design at 15.5g facilitates easier installation
Applications
• Used with cables in industrial automation and control systems
• Ideal for mechanical installations requiring robust sealing
• Suitable for outdoor in harsh weather conditions
• Employed in electrical systems needing high-quality strain relief
What is the significance of the IP ratings for this product?
The IP66 rating ensures protection from dust and water splashes, while IP68 provides additional security against submersion up to 5 bar for 30 minutes, making it suitable for demanding environments.
How does the tightening torque impact the installation?
The specified tightening torques of 5.5 Nm for the union nut and 3 Nm for the support sleeve ensure a reliable connection without the risk of damage, maintaining the integrity of the installation.
What types of cables can be used with this gland?
This product accommodates cables with an external diameter ranging from 3mm to 6.5mm, making it versatile for various sizes while retaining effective sealing and strain relief.
Can it be used in applications that require temperature extremes?
Yes, it is rated for operation in temperatures from -40°C to +100°C, making it suitable for environments with significant temperature variations.
Related links
- Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP69 IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP66 IP69
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69 IP66
