Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP69, IP68, IP66
- RS Stock No.:
- 496-288
- Mfr. Part No.:
- 1424541
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-288
- Mfr. Part No.:
- 1424541
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for versatile applications, ensuring reliable connectivity and protection for external cable diameters ranging from 3 mm to 6.5 mm. Constructed from high grade stainless steel 1.4305, it is suitable for standard applications where durability and strength are paramount. The product's robust design enables secure screw connections, with a silver colour finish that harmonises with a variety of installations. Additionally, the integrated O ring provides effective sealing, safeguarding against environmental influences. With an impressive degree of protection rated at IP68, this gland withstands challenging conditions. Ideal for industrial environments, this cable gland streamlines installation while ensuring compliance with stringent safety and performance standards.
Silver colour finish complements various industrial applications
Integrated O ring enhances sealing efficiency for added reliability
Suitable for dynamic and static applications covering a wide temperature range
Easy installation process reduces downtime during setup
Compatible with a variety of cables making it versatile for different settings
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
- ABB Glands Series Light Grey Nylon Cable Gland 3 mm min. IP69 IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
