Phoenix Contact 14151 Series Brass Brass Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP67, IP68
- RS Stock No.:
- 281-258
- Mfr. Part No.:
- 1415147
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€123.06
(exc. VAT)
€151.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.06 |
*price indicative
- RS Stock No.:
- 281-258
- Mfr. Part No.:
- 1415147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 48mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14151 | |
| IP Rating | IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 04 ATEX 1112 X, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 48mm | ||
Minimum Cable Diameter 34mm | ||
Material Brass | ||
Colour Brass | ||
Series 14151 | ||
IP Rating IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 04 ATEX 1112 X, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered for robust performance in demanding environments. Designed primarily for Ex applications, it ensures secure and reliable cable management, particularly for unarmoured cables. With its nickel plated brass construction, this cable gland promises exceptional durability and resilience against environmental challenges. The carefully designed dimensions, including a length of 61 mm and an external cable diameter compatibility of 34 mm to 48 mm, make it adaptable for various installation scenarios.
Dust protection during transport and storage
Robust nickel plated brass construction enhances durability
Weatherproof design ensures reliability in challenging conditions
Sealing materials are halogen free for better environmental compliance
IP66 and IP68 ratings for excellent protection against dust and water ingress
Compact dimensions facilitate easy integration into existing setups
Tightening torque specification for secure installation
Related links
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact 14151 Series Blue M50 Thread 35 mm max. IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Eaton xEffect Series Grey Polyamide Cable Gland 34 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 16 mm min. IP69, IP68
