Phoenix Contact 14151 Series Blue, Black Polyamide Cable Gland, M50 Thread, 23 mm min., 35 mm max., IP67, IP68
- RS Stock No.:
- 270-575
- Mfr. Part No.:
- 1415121
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.94
(exc. VAT)
€47.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.94 |
*price indicative
- RS Stock No.:
- 270-575
- Mfr. Part No.:
- 1415121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 23mm | |
| Material | Polyamide | |
| Colour | Blue, Black | |
| Series | 14151 | |
| IP Rating | IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 23mm | ||
Material Polyamide | ||
Colour Blue, Black | ||
Series 14151 | ||
IP Rating IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to ensure secure and efficient connections, particularly suited for Ex applications. Crafted with precision, this product boasts durable materials that withstand extreme conditions, ensuring safety and reliability. Its robust construction includes a halogen free screw connection, making it an environmentally friendly choice while maintaining high performance.
Offers weatherproof sealing for outdoor use
Robust dimensional specifications ensure a precise fit
Exceptional ambient temperature range ensures reliability in extreme conditions
ATEX and IECEx approvals guarantee compliance with international safety standards
Related links
- Phoenix Contact 14151 Series Black Polyamide Cable Gland 23 mm min. IP69, IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 23 mm min. IP66, IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 21 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
