Hummel HSK-K Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€0.80

(exc. VAT)

€0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.80-
10 +€0.747%

*price indicative

RS Stock No.:
340-157
Distrelec Article No.:
155-02-372
Mfr. Part No.:
1.209.2000.50
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hummel HSK-K threaded gland in gray features an M20 size with a 6 to 12mm clamping range. It is made from standard polyamide with a material quality of PA V0 according to UL94. The form seal is made from NBR, offering protection class IP68 at 10 bar and IP69K (NEMA 6-150PSIG) when using an O-ring.

Material Plastic

Halogen free

Spanner size 24mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy