Hummel HSK-K Series Grey Polyamide Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68

Subtotal (1 unit)*

€2.83

(exc. VAT)

€3.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.83

*price indicative

RS Stock No.:
289-0487
Distrelec Article No.:
155-02-376
Mfr. Part No.:
1.219.2000.50
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Cable gland with grommet and connecting nut. The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut. The lock nut is ordered separately. The cable gland is available with M thread, long M thread or Pg thread.

RoHS compliant

CSA and UL approvals

VDE approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy