Icotek KEL Series Grey Polyamide Cable Gland Kit, PG13.5 Thread, 1 mm min., 16 mm max., IP66
- RS Stock No.:
- 361-789
- Distrelec Article No.:
- 110-83-553
- Mfr. Part No.:
- KEL-ER 16/8
- Manufacturer:
- Icotek
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€26.56
(exc. VAT)
€32.67
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.56 | - |
| 10 + | €24.43 | 8% |
*price indicative
- RS Stock No.:
- 361-789
- Distrelec Article No.:
- 110-83-553
- Mfr. Part No.:
- KEL-ER 16/8
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 1mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | KEL | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 60529, EN 62444, UL 50E | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size PG13.5 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 1mm | ||
Material Polyamide | ||
Colour Grey | ||
Series KEL | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 60529, EN 62444, UL 50E | ||
- COO (Country of Origin):
- DE
The Icotek Split cable entry frames for routing and sealing cables with connectors, providing an IP66 and UL Type 12/4X rating and strain relief for cable diameters from 1 to 16 mm and 13 to 35 mm. The cable entry system is easy to install. Cable grommets are placed into compartments and are securely fixed to the frame during assembly. The single-row versions KEL-ER-E are particularly suited for flat connectors. The small frames are ideal for applications with limited space.
Warranty on pre-terminated cables remains
Retrofits and repairs and maintenance can be done much more easily and quickly
High cable density and wide variety of grommets
Strain relief according to EN 62444
High stability and vibration resistant
Space-saving shape
Related links
- Icotek KEL Series Grey PG13.5 Thread 35 mm max., IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
