Icotek KEL Series Grey Elastomer Cable Gland Kit, PG13.5 Thread, 1.5 mm min., 6.5 mm max., IP68, IP66
- RS Stock No.:
- 361-808
- Distrelec Article No.:
- 155-89-092
- Mfr. Part No.:
- KEL-DPZ 63/35
- Manufacturer:
- Icotek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.36
(exc. VAT)
€21.35
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.36 |
| 10 + | €15.97 |
*price indicative
- RS Stock No.:
- 361-808
- Distrelec Article No.:
- 155-89-092
- Mfr. Part No.:
- KEL-DPZ 63/35
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 1.5mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Series | KEL | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60529, UL 50E, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size PG13.5 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 1.5mm | ||
Material Elastomer | ||
Colour Grey | ||
Series KEL | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60529, UL 50E, UL 94V-0 | ||
- COO (Country of Origin):
- DE
The Icotek KEL-DPZ round cable entry plates are designed to route and seal cables without connectors or fiber optics (from 1.5 mm to 22 mm in diameter) in limited space. The assembly of the KEL-DPZ round with unterminated cables or pneumatic hoses can be done quick and easy. Simply make a small hole in the thin membrane, push the cables through. The KEL-DPZ round provides strain relief and protection IP66/IP68 /UL Type 4X. The round versions of the KEL-DPZ series have a thread to fit in metric cut-outs from M25 to M63. Thus cut-outs for metric cable glands can be used.
Fast mounting
High cable density
Certified protection IP66/IP68 (acc. to EN 60529)
Automatic sealing and strain relief for the cable
Suitable for metric cut-outs
Hexagonal locknut included in the delivery
Hygienic design are free of dirt-collecting recesses
Related links
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey PG13.5 Thread 35 mm max., IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
