Lapp SKINTOP Series Cable Gland, PG7
- RS Stock No.:
- 390-088
- Distrelec Article No.:
- 303-99-562
- Mfr. Part No.:
- 52015700+52003490
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.48
(exc. VAT)
€20.27
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 15 December 2026
- Plus 150 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €16.48 | €3.296 |
| 5 - 9 | €15.70 | €3.14 |
| 10 + | €14.83 | €2.966 |
*price indicative
- RS Stock No.:
- 390-088
- Distrelec Article No.:
- 303-99-562
- Mfr. Part No.:
- 52015700+52003490
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- DE
LAPP Nickel Plated Brass Cable Gland, PG7, 6.5mm Maximum Cable Diameter - SKINTOP MS Series - 52015700+52003490
When you need a reliable cable gland with excellent strength and chemical resistance, look to this round-top option from LAPP. Its nickel-plated brass construction isn't just robust, but it also offers reliable resistance to a wide range of temperatures and corrosion. Use this cable gland to provide optimum strain relief and protection for the connection point and circuitry inside your electronic equipment.
Features & Benefits
• Screw-on design for fast installation
• Suitable for 2 to 6.5mm cable diameters for versatility
• Wide operating temperature range of -25°C to +100°C for use in demanding environments
• IP68 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1.5m of water
Applications
• Machine and equipment manufacturing
• Plant engineering
• Chemical industry
• Measurement and control technology
Should I choose a plastic or brass cable gland?
This depends on where you are using the cable gland. Galvanized nickel-plated brass is stronger than plastic, offering higher resistance to mechanical strain. Plastic cable glands are still strong but are generally used in applications that are subjected to lower stress.
Related links
- Lapp SKINTOP Series Cable Gland, PG7
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINDICHT Series 50 Cable Gland, PG7
- Lapp SKINTOP ST Series Cable Gland PG7
- Lapp SKINTOP ST Series 100 Cable Gland PG7
- Lapp SKINTOP Series Cable Gland, PG21
- Lapp SKINTOP Series Cable Gland, M32
- Lapp SKINTOP Series Cable Gland, M20
