Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 4.5 mm min., 10 mm max.,
- RS Stock No.:
- 400-139
- Mfr. Part No.:
- 53112650LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 2 units)*
€60.88
(exc. VAT)
€74.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €60.88 | €30.44 |
*price indicative
- RS Stock No.:
- 400-139
- Mfr. Part No.:
- 53112650LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-SC-M Series Cable Gland, M32 x1.5 Thread size, Nickel - 53112650LF
This cable gland provides a secure entry for industrial cables, creating a sealed connection between wiring and enclosures in demanding environments. It is finished in nickel and configured to accept cables within a specified diameter range, making it suitable for installations where mechanical retention and environmental protection are required. The product is designed for use with threaded panel or enclosure entries.
Features and Benefits:
• Nickel-plated brass body resists corrosion for long service life
• Thread M32x1.5 ensures standardised panel mounting compatibility
• IP66/IP68/IP69 ratings protect against dust, immersion and high-pressure washdown
• Operates between -40°C and 100°C for wide temperature exposure
• Accepts cable diameters from 11mm to 21mm for cable flexibility
• Thread M32x1.5 ensures standardised panel mounting compatibility
• IP66/IP68/IP69 ratings protect against dust, immersion and high-pressure washdown
• Operates between -40°C and 100°C for wide temperature exposure
• Accepts cable diameters from 11mm to 21mm for cable flexibility
Applications
• Suitable for industrial control cabinet cable entries
• Ideal for automation sensors and actuator wiring installations
• Used with outdoor junction boxes exposed to washdown cleaning
• Can be used for machinery requiring robust strain relief
• Used for electrical panels in harsh environmental conditions
• Ideal for automation sensors and actuator wiring installations
• Used with outdoor junction boxes exposed to washdown cleaning
• Can be used for machinery requiring robust strain relief
• Used for electrical panels in harsh environmental conditions
What material is used for the gland body and why is it chosen?
The housing is MADE from nickel-plated brass, chosen for its combination of mechanical strength and improved surface corrosion resistance in industrial settings.
How does the product cope with washdown or pressure-cleaning procedures?
The sealing achieves IP69 protection, which meets requirements for high-pressure, high-temperature washdown while maintaining ingress protection.
What range of cable sizes can be accommodated and how does that affect installation?
The design accepts cables between 11mm and 21mm diameter, allowing installers to secure a variety of conductor jackets without additional adaptors.
Which temperature extremes can the gland withstand during operation?
It is rated to function at temperatures down to -40°C and up to 100°C, covering common cold-room and elevated-heat industrial environments.
Related links
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 19 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 9 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 35 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 3.5 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 4.5 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 7 mm min. IP68,
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 27 mm min. IP69,
