Schneider Electric PanelSeT Series Grey Polyamide Cable Gland, M25 Thread, IP68
- RS Stock No.:
- 458-880
- Mfr. Part No.:
- NSYCGSP25
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€81.68
(exc. VAT)
€100.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.68 | €8.168 |
*price indicative
- RS Stock No.:
- 458-880
- Mfr. Part No.:
- NSYCGSP25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Polyamide | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Cable gland SNAP-IN quick fixing is made of durable polyamide with IP68 protection, ensuring full resistance to dust and water immersion. Its UV-resistant design makes it suitable for outdoor use, and the snap-in feature allows fast, easy installation without tools.
VDE certification
V2 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland 11 mm min. IP68
- Schneider Electric PanelSeT Series Grey Chloroprene Rubber M32 Thread, IP68
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 17 mm min. IP68
