WISKA EMC Series Grey Polyamide Cable Gland, M25 Thread, IP68
- RS Stock No.:
- 577-357
- Distrelec Article No.:
- 301-40-350
- Mfr. Part No.:
- 10065019
- Manufacturer:
- WISKA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.65 |
| 10 - 24 | €7.96 |
| 25 + | €7.02 |
*price indicative
- RS Stock No.:
- 577-357
- Distrelec Article No.:
- 301-40-350
- Mfr. Part No.:
- 10065019
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | EMC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
Series EMC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 11 mm min. IP68
- Phoenix Contact BM15 Series Light Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 17 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 11 mm min. IP68
