Schneider Electric PanelSeT Series Black Polyamide Cable Gland, PG13.5 Thread, 3 mm min., 6.5 mm max., IP65
- RS Stock No.:
- 466-561
- Mfr. Part No.:
- NSYTSA2429SE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€213.07
(exc. VAT)
€262.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.07 |
*price indicative
- RS Stock No.:
- 466-561
- Mfr. Part No.:
- NSYTSA2429SE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | PanelSeT | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series PanelSeT | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Quick entrance plate for cable management, designed for multi-purpose applications. With 29 cable entry points and compatibility with various PanelSeT and Thalassa enclosures, it provides a versatile and efficient solution. It remains a robust accessory for secure cable installation.
IP65 protection
Polyamide material
REACH and RoHS compliant
Related links
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 5 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 2 mm min. IP65
- Legrand Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 9.2 mm min. IP65
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
