WISKA ESKE Series Black Polyamide Cable Gland, PG13.5 Thread, 3 mm min., 6 mm max., IP66, IP68
- RS Stock No.:
- 283-5154
- Distrelec Article No.:
- 301-58-336
- Mfr. Part No.:
- ESKE/1 E 12
- Manufacturer:
- WISKA
Subtotal (1 unit)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
In Stock
- 281 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.47 |
*price indicative
- RS Stock No.:
- 283-5154
- Distrelec Article No.:
- 301-58-336
- Mfr. Part No.:
- ESKE/1 E 12
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ESKE | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IECEx PTB 13.0034X, PTB 13 ATEX 1015 X | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series ESKE | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IECEx PTB 13.0034X, PTB 13 ATEX 1015 X | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKE Series Silver Polyamide Cable Gland 10 mm min. IP68
- WISKA ESKE Series Black Polyamide Ex-Cable Gland 7 mm min. IP68, IP66
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 18 mm min. IP66, IP68
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- Phoenix Contact Grey PG13.5 Thread 18 mm max. IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
