Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland, M20 Thread, IP68
- RS Stock No.:
- 479-624
- Mfr. Part No.:
- NSYCGX20
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
€504.82
(exc. VAT)
€620.93
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €504.82 | €126.205 |
*price indicative
- RS Stock No.:
- 479-624
- Mfr. Part No.:
- NSYCGX20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60529, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Material Stainless Steel | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60529, UL, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Set of cable glands with stainless steel nuts offers IP68 protection, ensuring complete resistance to dust and prolonged water immersion. UL approved for safety and quality, these glands provide secure and durable cable sealing in demanding environments. Ideal for industrial and outdoor applications requiring high reliability.
VDE certification
V2 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
