Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland, M20 Thread, 20.9 mm min., 12.5 mm max., IP67, IP68, IP66
- RS Stock No.:
- 521-895
- Mfr. Part No.:
- 1411091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,624.92
(exc. VAT)
€1,998.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,624.92 | €162.492 |
*price indicative
- RS Stock No.:
- 521-895
- Mfr. Part No.:
- 1411091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12.5mm | |
| Minimum Cable Diameter | 20.9mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | 1411 | |
| IP Rating | IP67, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CCSAUS, CSA, CSAus, EAC Ex, EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12.5mm | ||
Minimum Cable Diameter 20.9mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series 1411 | ||
IP Rating IP67, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CCSAUS, CSA, CSAus, EAC Ex, EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444, UL | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables (SWA / AWA / PWA / STA / SWB / ASA / CY / SY). It features a stainless steel 316L construction for screw connection, making it suitable for Ex applications. The gland accommodates external cable diameters from 12.5 mm to 20.9 mm and offers shielding. The connecting thread is M20 x 1.5, and the gland has a silver color.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.3 mm min. IP67 IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 53.1 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 14 mm min. IP67 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
