RND RND 465 Series Black Nylon Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP68
- RS Stock No.:
- 491-842
- Distrelec Article No.:
- 303-02-937
- Mfr. Part No.:
- RND 465-01295
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-842
- Distrelec Article No.:
- 303-02-937
- Mfr. Part No.:
- RND 465-01295
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Nylon | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Cable gland is expertly crafted from high-performance polyamide, offering a durable solution for securing and protecting cables. This reliable design efficiently seals cables against water and dust intrusion, ensuring enhanced safety and longevity for electrical equipment and enclosures. It is particularly suited for various applications in mechanical equipment and lighting installations, providing peace of mind in challenging environments. With its straight model design and strain relief feature, the cable gland guarantees optimal cable placement while preventing damage from bending or stress. Whether for industrial or residential use, this cable gland stands as a testament to quality and performance.
Features a locknut for secure installation, ensuring reliability
Shock-resistant capabilities enhance durability under impact
Halogen-free construction adds an extra layer of safety
Wide operating temperature range allows for versatile application
Related links
- RND RND 465 Series Black Nylon Cable Gland 12 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6 mm min. IP68
