RND RND 465 Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 492-453
- Distrelec Article No.:
- 303-02-926
- Mfr. Part No.:
- RND 465-01284
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-453
- Distrelec Article No.:
- 303-02-926
- Mfr. Part No.:
- RND 465-01284
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is designed to offer reliable protection for cable connections while enhancing flexibility and strain relief. This innovative solution supports optimal performance in both handheld and portable devices, making it an essential component in various applications. Its straightforward screw-on design significantly reduces assembly time, allowing for quick installation without compromising on quality. Moreover, its robust construction ensures high resistance to wear and tear, ensuring longevity and reliable service in challenging environments. The inclusion of strain relief further safeguards the cables, making it a dependable choice for technicians and engineers alike.
Shock-resistant design adds an extra layer of reliability
Includes a locknut to secure the cable gland in place
Provides excellent bend radius protection for improved cable management
Halogen-free materials contribute to a safer working environment
Wide operating temperature range suitable for diverse conditions
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 6 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
