RND RND 465 Series Grey Nylon Cable Gland, M12mm Thread, 3mm min., 6.5mm max., IP68
- RS Stock No.:
- 492-337
- Mfr. Part No.:
- RND 465-00380
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 492-337
- Mfr. Part No.:
- RND 465-00380
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M12mm | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M12mm | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers an exceptional solution for sealing and securing cables in a variety of applications. Designed from high-quality nylon, it ensures lasting durability under a wide temperature range. With its protection rating of IP 68, this product guarantees a robust defence against dust and moisture ingress, making it ideal for outdoor and industrial settings. Available in an elegant grey finish, it includes essential components like a grommet, locknut, and o-ring, streamlining installation while ensuring a reliable connection. This cable gland combines functionality with ease of use, suitable for professional and consumer use alike.
Operates efficiently across a wide temperature range of -40°C to +100°C
Comes with a complete package of components for simplified assembly
Available in a sleek grey colour for a modern aesthetic
Compatibility with various cable sizes for versatile use
Comes with a complete package of components for simplified assembly
Available in a sleek grey colour for a modern aesthetic
Compatibility with various cable sizes for versatile use
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 22mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68