RND RND 465 Series Black Polyamide Cable Gland, M12mm Thread, 3mm min., 6.5mm max., IP68
- RS Stock No.:
- 492-574
- Mfr. Part No.:
- RND 465-01286
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€22.68
(exc. VAT)
€27.90
(inc. VAT)
- RS Stock No.:
- 492-574
- Mfr. Part No.:
- RND 465-01286
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M12mm | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M12mm | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is an essential accessory for ensuring outstanding protection and flexibility for cable connections. Designed for various applications, it offers a simple screw-on mechanism that significantly reduces assembly time. With its robust materials and thoughtful design, it caters to the demands of handheld and portable devices, guaranteeing both durability and ease of use. The advanced IP68 rating ensures it stands up to harsh environmental conditions, while features such as strain relief and a comprehensive sealing system make it an indispensable choice for any project requiring reliable cable management.
Built-in strain relief provides added flexibility during use
Available in various colours to fit aesthetic preferences
Lightweight design facilitates easier handling and installation
Compatible with diverse cable sizes for versatile applications
Available in various colours to fit aesthetic preferences
Lightweight design facilitates easier handling and installation
Compatible with diverse cable sizes for versatile applications
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 18mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
