RND RND 465 Series Grey Polyamide Cable Gland, M36 Thread, 18 mm min., 25 mm max., IP68
- RS Stock No.:
- 492-634
- Mfr. Part No.:
- RND 465-00810
- Manufacturer:
- RND
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 492-634
- Mfr. Part No.:
- RND 465-00810
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND M36 x 1.5 cable gland is an optimal solution designed for both reliability and versatility in various applications. Engineered from high-quality materials, this gland ensures exceptional protection against the ingress of dust and water, adhering to an IP68 rating. With a temperature range accommodating -40 to +100 °C, it is ideal for use in demanding environments. This cable gland features a robust build that provides a secure and resilient connection, greatly enhancing the longevity of installations. It seamlessly integrates into panels with precise mounting specifications, ensuring a snug fit while allowing for easy installation. Suitable for a variety of cable sizes, this product does not compromise on performance or safety, making it a trusted choice for professionals seeking quality components for their projects.
Ensures easy installation with precise panel fit specifications
Made from durable materials to extend service life
Compatible with a variety of cable sizes to meet different needs
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 6 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
