RND RND 465 Series Grey Polyamide Cable Gland, M16 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 490-590
- Distrelec Article No.:
- 303-02-929
- Mfr. Part No.:
- RND 465-01287
- Manufacturer:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.64
(exc. VAT)
€0.79
(inc. VAT)
Last RS stock
- Final 91 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €0.64 |
| 10 - 24 | €0.60 |
| 25 + | €0.51 |
*price indicative
- RS Stock No.:
- 490-590
- Distrelec Article No.:
- 303-02-929
- Mfr. Part No.:
- RND 465-01287
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland offers a robust and flexible solution for secure cable management in various applications. Designed with the user in mind, it provides excellent strain relief, allowing for greater flexibility when bending cables. With its efficient screw-on mechanism, assembly time is significantly reduced, making it ideally suited for handheld and portable devices. This product boasts impressive resistance to wear and tear, ensuring longevity and reliability in demanding environments. Additionally, its IP68 rating signifies outstanding protection against dust and water ingress, making it perfect for outdoor or industrial usage.
Resistant to harsh environmental factors, ensuring long-term performance
Compatible with a range of cable diameters for versatile applications
Provides effective sealing with a sealing ring for enhanced protection
Halogen-free material promotes safety and environmental considerations
Related links
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
