Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 32 mm min., 42 mm max., IP68
- RS Stock No.:
- 519-356
- Mfr. Part No.:
- 1411194
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-356
- Mfr. Part No.:
- 1411194
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 42mm | |
| Minimum Cable Diameter | 32mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 42mm | ||
Minimum Cable Diameter 32mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass and supports external cable diameters ranging from 32 mm to 42 mm. The cable gland provides shielding and features an M63 x 1.5 connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR/NBR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
