Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland, PG42 Thread, 38 mm min., 30 mm max., IP68
- RS Stock No.:
- 496-759
- Mfr. Part No.:
- 1411203
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-759
- Mfr. Part No.:
- 1411203
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 38mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 38mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass, suitable for external cable diameters ranging from 30 mm to 38 mm. The gland provides shielding, features a Pg42 connecting thread, and comes in silver with an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP66 IP69
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 38 mm min. IP68, IP66
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
