Phoenix Contact G-ESIS Series Blue, Black Polyamide Cable Gland, M25 Thread, 10 mm min., 17 mm max., IP68, IP66
- RS Stock No.:
- 520-308
- Mfr. Part No.:
- 1415118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.53 | €3.653 |
*price indicative
- RS Stock No.:
- 520-308
- Mfr. Part No.:
- 1415118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Blue, Black | |
| Series | G-ESIS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Blue, Black | ||
Series G-ESIS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for demanding applications requiring reliable sealing and connectivity. With high performance characteristics, it is suitable for environments that comply with Ex standards, making it an ideal choice for industrial use. The cable gland features a straightforward installation process and ensures the protection of cables in various ambient conditions, including extreme temperatures. Its robust construction allows for a degree of protection rated at IP66 and IP68, which guarantees exceptional ingress resistance against dust and water.
Designed for easy installation with a straightforward screw connection
Halogen free materials enhance fire safety and environmental compliance
Lightweight construction facilitates easy handling and installation
Compatible with unarmoured cables to meet versatile installation requirements
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M40 Thread 28 mm max. IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Blue M12 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
